Nexperia PESD5V0S1BA,115, Bi-Directional TVS Diode, 130W, 2-Pin SOD-323

RS Stock No.: 508-737Brand: NexperiaManufacturers Part No.: PESD5V0S1BA,115
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

130W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Height

1.05mm

Test Current

1mA

Length

1.8mm

Width

1.35mm

Maximum Reverse Leakage Current

100nA

Country of Origin

China

Product details

PESDxxxS1 Series, Bidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 2.750

BD 0.138 Each (In a Pack of 20) (Exc. Vat)

BD 3.025

BD 0.152 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD5V0S1BA,115, Bi-Directional TVS Diode, 130W, 2-Pin SOD-323

BD 2.750

BD 0.138 Each (In a Pack of 20) (Exc. Vat)

BD 3.025

BD 0.152 Each (In a Pack of 20) (inc. VAT)

Nexperia PESD5V0S1BA,115, Bi-Directional TVS Diode, 130W, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
20 - 140BD 0.138BD 2.750
160 - 740BD 0.060BD 1.210
760 - 1480BD 0.060BD 1.210
1500+BD 0.055BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

14V

Minimum Breakdown Voltage

5.5V

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

130W

Maximum Peak Pulse Current

12A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

1.8 x 1.35 x 1.05mm

Maximum Operating Temperature

+150 °C

Height

1.05mm

Test Current

1mA

Length

1.8mm

Width

1.35mm

Maximum Reverse Leakage Current

100nA

Country of Origin

China

Product details

PESDxxxS1 Series, Bidirectional ESD Protection for Transient Voltage Suppression, Nexperia

Bidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in