Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23

RS Stock No.: 166-0498Brand: NexperiaManufacturers Part No.: PMBT3906,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia PMBT3906,215 PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

BD 16.500

BD 0.006 Each (On a Reel of 3000) (Exc. Vat)

BD 18.150

BD 0.007 Each (On a Reel of 3000) (inc. VAT)

Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23

BD 16.500

BD 0.006 Each (On a Reel of 3000) (Exc. Vat)

BD 18.150

BD 0.007 Each (On a Reel of 3000) (inc. VAT)

Nexperia PMBT3906,215 PNP Transistor, -200 mA, -40 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia PMBT3906,215 PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-200 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia PMBT3906,215 PNP Transistor, 200 mA, 40 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)