Nexperia 45V 14A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG045V100EPDAZ

RS Stock No.: 151-3035Brand: NexperiaManufacturers Part No.: PMEG045V100EPDAZ
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

CFP-15

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

37ns

Peak Non-Repetitive Forward Surge Current

210A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 907.500

BD 0.182 Each (On a Reel of 5000) (Exc. Vat)

BD 998.250

BD 0.200 Each (On a Reel of 5000) (inc. VAT)

Nexperia 45V 14A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG045V100EPDAZ

BD 907.500

BD 0.182 Each (On a Reel of 5000) (Exc. Vat)

BD 998.250

BD 0.200 Each (On a Reel of 5000) (inc. VAT)

Nexperia 45V 14A, Schottky Diode, 2 + Tab-Pin CFP-15 PMEG045V100EPDAZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

CFP-15

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

37ns

Peak Non-Repetitive Forward Surge Current

210A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more