Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
CFP-15
Maximum Continuous Forward Current
14A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2 + Tab
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
33ns
Peak Non-Repetitive Forward Surge Current
210A
BD 5.225
BD 0.209 Each (In a Pack of 25) (Exc. Vat)
BD 5.747
BD 0.230 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 5.225
BD 0.209 Each (In a Pack of 25) (Exc. Vat)
BD 5.747
BD 0.230 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.209 | BD 5.225 |
125 - 225 | BD 0.204 | BD 5.088 |
250 - 600 | BD 0.192 | BD 4.812 |
625 - 1225 | BD 0.192 | BD 4.812 |
1250+ | BD 0.187 | BD 4.675 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
CFP-15
Maximum Continuous Forward Current
14A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2 + Tab
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Reverse Recovery Time
33ns
Peak Non-Repetitive Forward Surge Current
210A