Technical Document
Specifications
Brand
NexperiaMaximum Clamping Voltage
3V
Minimum Breakdown Voltage
5.5V
Mounting Type
Surface Mount
Package Type
DFN2510A
Pin Count
10
Maximum Peak Pulse Current
7A
ESD protection
Yes
Number of Elements per Chip
6
Minimum Operating Temperature
-40 °C
Dimensions
2.6 x 1.1 x 0.45mm
Maximum Operating Temperature
+85 °C
Length
2.6mm
Height
0.45mm
Width
1.1mm
Maximum Reverse Leakage Current
100nA
Working Voltage
3.3V
Capacitance
0.34pF
BD 4.262
BD 0.170 Each (In a Pack of 25) (Exc. Vat)
BD 4.688
BD 0.187 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 4.262
BD 0.170 Each (In a Pack of 25) (Exc. Vat)
BD 4.688
BD 0.187 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | BD 0.170 | BD 4.262 |
125 - 1225 | BD 0.104 | BD 2.612 |
1250 - 2475 | BD 0.104 | BD 2.612 |
2500 - 3725 | BD 0.104 | BD 2.612 |
3750+ | BD 0.099 | BD 2.475 |
Technical Document
Specifications
Brand
NexperiaMaximum Clamping Voltage
3V
Minimum Breakdown Voltage
5.5V
Mounting Type
Surface Mount
Package Type
DFN2510A
Pin Count
10
Maximum Peak Pulse Current
7A
ESD protection
Yes
Number of Elements per Chip
6
Minimum Operating Temperature
-40 °C
Dimensions
2.6 x 1.1 x 0.45mm
Maximum Operating Temperature
+85 °C
Length
2.6mm
Height
0.45mm
Width
1.1mm
Maximum Reverse Leakage Current
100nA
Working Voltage
3.3V
Capacitance
0.34pF