Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

NIC Components 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACE101M35V6.3X8TR13F

RS Stock No.: 169-3666Brand: NIC ComponentsManufacturers Part No.: NACE101M35V6.3X8TR13F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 8mm

Height

8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

2000h

Equivalent Series Resistance

1.99Ω

Ripple Current

130mA

Series

NACE

Polarised

Polar

Leakage Current

35 μA

Tolerance

±20%

Country of Origin

China

Product details

NACE Series

General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 26.250

BD 0.052 Each (On a Reel of 500) (Exc. Vat)

BD 28.875

BD 0.057 Each (On a Reel of 500) (inc. VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACE101M35V6.3X8TR13F

BD 26.250

BD 0.052 Each (On a Reel of 500) (Exc. Vat)

BD 28.875

BD 0.057 Each (On a Reel of 500) (inc. VAT)

NIC Components 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACE101M35V6.3X8TR13F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 2000BD 0.052BD 26.250
2500 - 4500BD 0.052BD 26.250
5000 - 9500BD 0.047BD 23.625
10000+BD 0.047BD 23.625

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 8mm

Height

8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.2mm

Lifetime

2000h

Equivalent Series Resistance

1.99Ω

Ripple Current

130mA

Series

NACE

Polarised

Polar

Leakage Current

35 μA

Tolerance

±20%

Country of Origin

China

Product details

NACE Series

General purpose V chip SMT design
Resistant to solvent for upto 2 minutes
Designed for automatic mounting and reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in