Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIC Components 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NAWU2R2M400V8X10.8JBF

RS Stock No.: 169-3558Brand: NIC ComponentsManufacturers Part No.: NAWU2R2M400V8X10.8JBF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Leakage Current

41.4 μA

Equivalent Series Resistance

188.49Ω

Ripple Current

25mA

Series

NAWU

Country of Origin

Japan

Product details

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 47.850

BD 0.160 Each (On a Reel of 300) (Exc. Vat)

BD 52.635

BD 0.176 Each (On a Reel of 300) (inc. VAT)

NIC Components 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NAWU2R2M400V8X10.8JBF

BD 47.850

BD 0.160 Each (On a Reel of 300) (Exc. Vat)

BD 52.635

BD 0.176 Each (On a Reel of 300) (inc. VAT)

NIC Components 2.2μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - NAWU2R2M400V8X10.8JBF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
300 - 900BD 0.160BD 47.850
1200 - 2700BD 0.138BD 41.250
3000 - 4800BD 0.121BD 36.300
5100 - 9900BD 0.116BD 34.650
10200+BD 0.116BD 34.650

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2.2µF

Voltage

400V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.8mm

Height

10.8mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Leakage Current

41.4 μA

Equivalent Series Resistance

188.49Ω

Ripple Current

25mA

Series

NAWU

Country of Origin

Japan

Product details

NAWU Series

Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more