Technical Document
Specifications
Brand
NIC ComponentsCapacitance
2.2µF
Voltage
400V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.8mm
Height
10.8mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.2mm
Lifetime
5000h
Ripple Current
25mA
Leakage Current
41.4 μA
Tolerance
±20%
Equivalent Series Resistance
188.49Ω
Series
NAWU
Polarised
Polar
Product details
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc
BD 1.045
BD 0.209 Each (In a Pack of 5) (Exc. Vat)
BD 1.149
BD 0.230 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.045
BD 0.209 Each (In a Pack of 5) (Exc. Vat)
BD 1.149
BD 0.230 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.209 | BD 1.045 |
50 - 95 | BD 0.182 | BD 0.908 |
100 - 495 | BD 0.165 | BD 0.825 |
500 - 1995 | BD 0.148 | BD 0.742 |
2000+ | BD 0.138 | BD 0.688 |
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
2.2µF
Voltage
400V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.8mm
Height
10.8mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.2mm
Lifetime
5000h
Ripple Current
25mA
Leakage Current
41.4 μA
Tolerance
±20%
Equivalent Series Resistance
188.49Ω
Series
NAWU
Polarised
Polar
Product details
NAWU Series
Cylindrical V chip SMT construction
High temperature with long life
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc