Technical Document
Specifications
Brand
NIC ComponentsCapacitance
0.22F
Voltage
3.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
5.5mm
Dimensions
10.5 (Dia.) x 5.5mm
Leakage Current
200 μA
Equivalent Series Resistance
25Ω
Lifetime
1000h
Series
NEXC
Tolerance
-20 → +80%
Depth
5.5mm
Terminal Type
Surface Mount
Capacitor Family
Electric Double Layer
Product Diameter
10.5mm
Product details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
Standard
1
BD 2.156
BD 2.156 Each (Exc. Vat)
BD 2.372
BD 2.372 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.156 |
25 - 49 | BD 2.008 |
50 - 99 | BD 1.903 |
100 - 249 | BD 1.804 |
250+ | BD 1.661 |
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
0.22F
Voltage
3.5V dc
Mounting Type
Surface Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Diameter
10.5mm
Height
5.5mm
Dimensions
10.5 (Dia.) x 5.5mm
Leakage Current
200 μA
Equivalent Series Resistance
25Ω
Lifetime
1000h
Series
NEXC
Tolerance
-20 → +80%
Depth
5.5mm
Terminal Type
Surface Mount
Capacitor Family
Electric Double Layer
Product Diameter
10.5mm
Product details
NEXC Series SMT Memory Backup
Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case