Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIC Components 100μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL101M50V8X11.5F

RS Stock No.: 169-3579Brand: NIC ComponentsManufacturers Part No.: NRE-JL101M50V8X11.5F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ripple Current

555mA

Series

NRE-JL

Equivalent Series Resistance

170mΩ

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 132.000

BD 0.066 Each (In a Bag of 2000) (Exc. Vat)

BD 145.200

BD 0.073 Each (In a Bag of 2000) (inc. VAT)

NIC Components 100μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL101M50V8X11.5F

BD 132.000

BD 0.066 Each (In a Bag of 2000) (Exc. Vat)

BD 145.200

BD 0.073 Each (In a Bag of 2000) (inc. VAT)

NIC Components 100μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL101M50V8X11.5F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
2000 - 2000BD 0.066BD 132.000
4000+BD 0.055BD 110.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Ripple Current

555mA

Series

NRE-JL

Equivalent Series Resistance

170mΩ

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more