NIC Components 470μF Electrolytic Capacitor 63V dc, Through Hole - NRE-JL471M63V12.5X25F

RS Stock No.: 169-3583Brand: NIC ComponentsManufacturers Part No.: NRE-JL471M63V12.5X25F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 286.000

BD 0.286 Each (In a Bag of 1000) (Exc. Vat)

BD 314.600

BD 0.315 Each (In a Bag of 1000) (inc. VAT)

NIC Components 470μF Electrolytic Capacitor 63V dc, Through Hole - NRE-JL471M63V12.5X25F

BD 286.000

BD 0.286 Each (In a Bag of 1000) (Exc. Vat)

BD 314.600

BD 0.315 Each (In a Bag of 1000) (inc. VAT)

NIC Components 470μF Electrolytic Capacitor 63V dc, Through Hole - NRE-JL471M63V12.5X25F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

NRE-JL

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Country of Origin

Japan

Product details

NRE-JL Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more