Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIC Components 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - NRSG470M50V6.3X11F

RS Stock No.: 768-3867Brand: NIC ComponentsManufacturers Part No.: NRSG470M50V6.3X11F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

NRSG

Ripple Current

385mA

Leakage Current

0.01 CV or 3 μA

Equivalent Series Resistance

140mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

NIC Components 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - NRSG470M50V6.3X11F

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

NIC Components 47μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - NRSG470M50V6.3X11F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Tolerance

±20%

Series

NRSG

Ripple Current

385mA

Leakage Current

0.01 CV or 3 μA

Equivalent Series Resistance

140mΩ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more