Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NIC Components 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ471M50V12.5X20F

RS Stock No.: 169-3611Brand: NIC ComponentsManufacturers Part No.: NRSZ471M50V12.5X20F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

NRSZ

Leakage Current

235 μA

Equivalent Series Resistance

60mΩ

Ripple Current

1.2A

Tolerance

±20%

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 57.200

BD 0.286 Each (In a Bag of 200) (Exc. Vat)

BD 62.920

BD 0.315 Each (In a Bag of 200) (inc. VAT)

NIC Components 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ471M50V12.5X20F

BD 57.200

BD 0.286 Each (In a Bag of 200) (Exc. Vat)

BD 62.920

BD 0.315 Each (In a Bag of 200) (inc. VAT)

NIC Components 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ471M50V12.5X20F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

NRSZ

Leakage Current

235 μA

Equivalent Series Resistance

60mΩ

Ripple Current

1.2A

Tolerance

±20%

Country of Origin

China

Product details

NRSZ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more