Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichia4 V Blue LED Through Hole, NSPB500S

RS Stock No.: 235-9922Brand: NichiaManufacturers Part No.: NSPB500S
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3460 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
BD 0.503Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Nichia4 V Blue LED Through Hole, NSPB500S

P.O.A.

Nichia4 V Blue LED Through Hole, NSPB500S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
BD 0.503Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Nichia

LED Colours

Blue

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

3460 mcd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.2 V Blue LED 5mm Through Hole, NSPB500AS
BD 0.503Each (In a Pack of 5) (Exc. Vat)