Technical Document
Specifications
Brand
NichiaLED Colours
White
Package Type
3020 (1208)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
1.35 cd
Number of Pins
2
Viewing Angle
110/105 °
Lens Shape
Rectangle
Dimensions
3 x 2 x 1.2mm
Product details
Nichia 100D Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
BD 1.210
BD 0.242 Each (In a Pack of 5) (Exc. Vat)
BD 1.331
BD 0.266 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.210
BD 0.242 Each (In a Pack of 5) (Exc. Vat)
BD 1.331
BD 0.266 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.242 | BD 1.210 |
50 - 95 | BD 0.187 | BD 0.935 |
100 - 245 | BD 0.187 | BD 0.935 |
250 - 495 | BD 0.182 | BD 0.908 |
500+ | BD 0.182 | BD 0.908 |
Technical Document
Specifications
Brand
NichiaLED Colours
White
Package Type
3020 (1208)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.2 V
Luminous Intensity
1.35 cd
Number of Pins
2
Viewing Angle
110/105 °
Lens Shape
Rectangle
Dimensions
3 x 2 x 1.2mm
Product details
Nichia 100D Series LEDs
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.