Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichia3.3 V White LED SMD, E21A NVSWE21AT-5070

RS Stock No.: 137-2130Brand: NichiaManufacturers Part No.: NVSWE21AT-5070
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

320 lm

Lens Shape

Rectangle

Series

E21A

Colour Temperature

5000K

Dimensions

2.1 x 2.1 x 0.27mm

Forward Current

1400mA

Lens Finish

Diffused

Country of Origin

Japan

Product details

Nichia E21A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

Stock information temporarily unavailable.

BD 4.455

BD 0.446 Each (In a Pack of 10) (Exc. Vat)

BD 4.901

BD 0.491 Each (In a Pack of 10) (inc. VAT)

Nichia3.3 V White LED SMD, E21A NVSWE21AT-5070

BD 4.455

BD 0.446 Each (In a Pack of 10) (Exc. Vat)

BD 4.901

BD 0.491 Each (In a Pack of 10) (inc. VAT)

Nichia3.3 V White LED SMD, E21A NVSWE21AT-5070
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.446BD 4.455
50+BD 0.429BD 4.290

Technical Document

Specifications

Brand

Nichia

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Number of Pins

2

Luminous Flux

320 lm

Lens Shape

Rectangle

Series

E21A

Colour Temperature

5000K

Dimensions

2.1 x 2.1 x 0.27mm

Forward Current

1400mA

Lens Finish

Diffused

Country of Origin

Japan

Product details

Nichia E21A Series LEDs

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.