Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V271MCQ1GS

RS Stock No.: 222-9490Brand: NichiconManufacturers Part No.: GYC1V271MCQ1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

270µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

10 (Dia.) x 10mm

Length

10mm

Diameter

10mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.970

BD 0.594 Each (In a Pack of 5) (Exc. Vat)

BD 3.267

BD 0.653 Each (In a Pack of 5) (inc. VAT)

Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V271MCQ1GS
Select packaging type

BD 2.970

BD 0.594 Each (In a Pack of 5) (Exc. Vat)

BD 3.267

BD 0.653 Each (In a Pack of 5) (inc. VAT)

Nichicon 270μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V271MCQ1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.594BD 2.970
25 - 45BD 0.456BD 2.282
50 - 95BD 0.451BD 2.255
100 - 245BD 0.407BD 2.035
250+BD 0.402BD 2.008

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

270µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

10 (Dia.) x 10mm

Length

10mm

Diameter

10mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more