Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS

RS Stock No.: 222-9492Brand: NichiconManufacturers Part No.: GYC1V470MCQ1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.025

BD 0.302 Each (In a Pack of 10) (Exc. Vat)

BD 3.327

BD 0.332 Each (In a Pack of 10) (inc. VAT)

Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS
Select packaging type

BD 3.025

BD 0.302 Each (In a Pack of 10) (Exc. Vat)

BD 3.327

BD 0.332 Each (In a Pack of 10) (inc. VAT)

Nichicon 47μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V470MCQ1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.302BD 3.025
50 - 90BD 0.248BD 2.475
100 - 240BD 0.226BD 2.255
250 - 490BD 0.220BD 2.200
500+BD 0.198BD 1.980

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more