Technical Document
Specifications
Brand
NichiconCapacitance
68µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Hybrid
Dimensions
6.3(Dia.) x 7.7mm
Length
7.7mm
Diameter
6.3mm
Maximum Operating Temperature
+135°C
Stock information temporarily unavailable.
BD 163.350
BD 0.182 Each (On a Reel of 900) (Exc. Vat)
BD 179.685
BD 0.200 Each (On a Reel of 900) (inc. VAT)
Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V680MCQ1GS
900
BD 163.350
BD 0.182 Each (On a Reel of 900) (Exc. Vat)
BD 179.685
BD 0.200 Each (On a Reel of 900) (inc. VAT)
Nichicon 68μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 35V dc, Surface Mount - GYC1V680MCQ1GS
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
68µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Hybrid
Dimensions
6.3(Dia.) x 7.7mm
Length
7.7mm
Diameter
6.3mm
Maximum Operating Temperature
+135°C