Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 82μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F820MELZ

RS Stock No.: 739-5787Brand: NichiconManufacturers Part No.: LGJ2F820MELZ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

82µF

Voltage

315V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GJ

Ripple Current

470mA

Leakage Current

0.48 mA

Tolerance

±20%

Country of Origin

China

Product details

GJ Series

GJ series Snap-in Terminal Aluminium Electrolytic Capacitors

Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.530

BD 0.530 Each (Exc. Vat)

BD 0.583

BD 0.583 Each (inc. VAT)

Nichicon 82μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F820MELZ

BD 0.530

BD 0.530 Each (Exc. Vat)

BD 0.583

BD 0.583 Each (inc. VAT)

Nichicon 82μF Electrolytic Capacitor 315V dc, Through Hole - LGJ2F820MELZ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

82µF

Voltage

315V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

GJ

Ripple Current

470mA

Leakage Current

0.48 mA

Tolerance

±20%

Country of Origin

China

Product details

GJ Series

GJ series Snap-in Terminal Aluminium Electrolytic Capacitors

Withstanding 3000 hours application of rated ripple current at 105°C
Ideally suited for flat design for switching power supply
Rated Voltage 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more