Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 150μF Aluminium Electrolytic Capacitor 180V dc, Through Hole - LGJ2Z151MELZ15

RS Stock No.: 714-9118Brand: NichiconManufacturers Part No.: LGJ2Z151MELZ15
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

150µF

Voltage

180V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GJ15

Ripple Current

600mA

Leakage Current

490 μA

Tolerance

±20%

Country of Origin

Japan

Product details

GJ15 Series Low Profile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Nichicon 150μF Aluminium Electrolytic Capacitor 180V dc, Through Hole - LGJ2Z151MELZ15

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Nichicon 150μF Aluminium Electrolytic Capacitor 180V dc, Through Hole - LGJ2Z151MELZ15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

150µF

Voltage

180V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

GJ15

Ripple Current

600mA

Leakage Current

490 μA

Tolerance

±20%

Country of Origin

Japan

Product details

GJ15 Series Low Profile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in