Technical Document
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
100V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
4.14A
Series
GU
Leakage Current
2.05 mA
Tolerance
±20%
Country of Origin
Malaysia
Product details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
BD 691.900
BD 3.460 Each (In a Bag of 200) (Exc. Vat)
BD 761.090
BD 3.806 Each (In a Bag of 200) (inc. VAT)
200
BD 691.900
BD 3.460 Each (In a Bag of 200) (Exc. Vat)
BD 761.090
BD 3.806 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
100V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-40°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
4.14A
Series
GU
Leakage Current
2.05 mA
Tolerance
±20%
Country of Origin
Malaysia
Product details
Aluminium Electrolytic Capacitors GU Series 105°C
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating