Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
700mA
Leakage Current
0.6 mA
Tolerance
±20%
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
BD 3.146
BD 1.573 Each (In a Pack of 2) (Exc. Vat)
BD 3.461
BD 1.730 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.146
BD 1.573 Each (In a Pack of 2) (Exc. Vat)
BD 3.461
BD 1.730 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.573 | BD 3.146 |
20 - 48 | BD 1.320 | BD 2.640 |
50 - 98 | BD 1.238 | BD 2.475 |
100 - 248 | BD 1.056 | BD 2.112 |
250+ | BD 1.045 | BD 2.090 |
Technical Document
Specifications
Brand
NichiconCapacitance
100µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
20 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-25°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
GU
Ripple Current
700mA
Leakage Current
0.6 mA
Tolerance
±20%
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating