Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 56μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G560MELY

RS Stock No.: 519-3652Brand: NichiconManufacturers Part No.: LGU2G560MELY
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

56µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

GU

Ripple Current

510mA

Leakage Current

440 μA

Product details

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.139

BD 1.139 Each (Exc. Vat)

BD 1.253

BD 1.253 Each (inc. VAT)

Nichicon 56μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G560MELY

BD 1.139

BD 1.139 Each (Exc. Vat)

BD 1.253

BD 1.253 Each (inc. VAT)

Nichicon 56μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGU2G560MELY
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.139
5 - 24BD 1.108
25 - 74BD 0.908
75 - 99BD 0.877
100+BD 0.766

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

56µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

20 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

20mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

GU

Ripple Current

510mA

Leakage Current

440 μA

Product details

Nichicon GU Series

Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more