Technical Document
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
2.46A
Series
LS
Tolerance
±20%
Leakage Current
1.21 mA
Country of Origin
Malaysia
Product details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
BD 195.250
BD 0.781 Each (In a Bag of 250) (Exc. Vat)
BD 214.775
BD 0.859 Each (In a Bag of 250) (inc. VAT)
250
BD 195.250
BD 0.781 Each (In a Bag of 250) (Exc. Vat)
BD 214.775
BD 0.859 Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconCapacitance
4700µF
Voltage
35V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
2.46A
Series
LS
Tolerance
±20%
Leakage Current
1.21 mA
Country of Origin
Malaysia
Product details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.