Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D471MELA

RS Stock No.: 167-1429Brand: NichiconManufacturers Part No.: LLS2D471MELA
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1.95A

Series

LS

Leakage Current

0.91 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 257.125

BD 1.028 Each (In a Bag of 250) (Exc. Vat)

BD 282.837

BD 1.131 Each (In a Bag of 250) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D471MELA

BD 257.125

BD 1.028 Each (In a Bag of 250) (Exc. Vat)

BD 282.837

BD 1.131 Each (In a Bag of 250) (inc. VAT)

Nichicon 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In - LLS2D471MELA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

200V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1.95A

Series

LS

Leakage Current

0.91 mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more