Technical Document
Specifications
Brand
NichiconCapacitance
2200µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
63.5 (Dia.) x 75mm
Height
75mm
Minimum Operating Temperature
-40°C
Diameter
63.5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Ripple Current
10.1A
Leakage Current
2810 μA
Tolerance
±20%
Series
LNY
Product details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
BD 20.950
BD 20.950 Each (Exc. Vat)
BD 23.045
BD 23.045 Each (inc. VAT)
Standard
1
BD 20.950
BD 20.950 Each (Exc. Vat)
BD 23.045
BD 23.045 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 20.950 |
5 - 9 | BD 20.075 |
10 - 24 | BD 19.168 |
25+ | BD 18.222 |
Technical Document
Specifications
Brand
NichiconCapacitance
2200µF
Voltage
400V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
63.5 (Dia.) x 75mm
Height
75mm
Minimum Operating Temperature
-40°C
Diameter
63.5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Ripple Current
10.1A
Leakage Current
2810 μA
Tolerance
±20%
Series
LNY
Product details
Nichicon NY Series
Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.
Load life of 2000 hours
High ripple current
Flame retardant
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life