Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G222MSEF

RS Stock No.: 165-3705Brand: NichiconManufacturers Part No.: LQR2G222MSEF
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 110mm

Height

110mm

Minimum Operating Temperature

-25°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Leakage Current

2810 μA

Ripple Current

10.4A

Series

QR

Tolerance

±20%

Country of Origin

Japan

Product details

QR Series

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 145.200

BD 29.040 Each (In a Bag of 5) (Exc. Vat)

BD 159.720

BD 31.944 Each (In a Bag of 5) (inc. VAT)

Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G222MSEF

BD 145.200

BD 29.040 Each (In a Bag of 5) (Exc. Vat)

BD 159.720

BD 31.944 Each (In a Bag of 5) (inc. VAT)

Nichicon 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - LQR2G222MSEF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 5BD 29.040BD 145.200
10 - 20BD 25.316BD 126.582
25 - 45BD 22.869BD 114.345
50+BD 21.500BD 107.498

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

51 (Dia.) x 110mm

Height

110mm

Minimum Operating Temperature

-25°C

Diameter

51mm

Maximum Operating Temperature

+85°C

Lifetime

5000h

Leakage Current

2810 μA

Ripple Current

10.4A

Series

QR

Tolerance

±20%

Country of Origin

Japan

Product details

QR Series

Clamp-fixing +85°C

Ideal for computer power supply applications or other applications that require long operational life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more