Nichicon 180μF Surface Mount Polymer Capacitor, 50V

RS Stock No.: 243-7203Brand: NichiconManufacturers Part No.: PCR1H181MCL1GS
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Electrolytic, Polymer

Capacitance

180µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

10 x 12.7 mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 9.598

BD 1.920 Each (Supplied as a Tape) (Exc. Vat)

BD 10.558

BD 2.112 Each (Supplied as a Tape) (inc. VAT)

Nichicon 180μF Surface Mount Polymer Capacitor, 50V
Select packaging type

BD 9.598

BD 1.920 Each (Supplied as a Tape) (Exc. Vat)

BD 10.558

BD 2.112 Each (Supplied as a Tape) (inc. VAT)

Nichicon 180μF Surface Mount Polymer Capacitor, 50V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45BD 1.920BD 9.598
50 - 195BD 1.859BD 9.295
200+BD 1.771BD 8.855

Technical Document

Specifications

Technology

Electrolytic, Polymer

Capacitance

180µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

10 x 12.7 mm

Country of Origin

Japan