Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc, Radial, Through Hole - RNS1A221MDN1PH

RS Stock No.: 714-9578PBrand: NichiconManufacturers Part No.: RNS1A221MDN1PH
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Equivalent Series Resistance

10mΩ

Series

NS

Ripple Current

5.5A

Leakage Current

330 μA

Tolerance

±20%

Product details

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc, Radial, Through Hole - RNS1A221MDN1PH
Select packaging type

P.O.A.

Each (Supplied as a Tape) (Exc. Vat)

Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 10V dc, Radial, Through Hole - RNS1A221MDN1PH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

220µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Polymer

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Equivalent Series Resistance

10mΩ

Series

NS

Ripple Current

5.5A

Leakage Current

330 μA

Tolerance

±20%

Product details

NS Series Solid Electrolytic Radial

Great Frequency & Temperature characteristics due to the Functional Polymer cathode
Low ESR at a high frequency range
High Ripple Current capability
Long life and high reliability
Applications include: Switching Power Supply and DC/DC Converter; Back-Up Power Supplies of CPU (VRM etc.) and Miniature high Power Supply

Solid Radial 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in