Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
8 (Dia.) x 11.7mm
Height
11.7mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Equivalent Series Resistance
20mΩ
Series
PS
Ripple Current
3.7A
Leakage Current
704 μA
Tolerance
±20%
Product details
PS Series
High voltage (to 63 V), Low ESR, High ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Applications
Switching Power Supply and DC-DC Converter
Miniature high- Power Supply
BD 2.888
BD 0.578 Each (In a Pack of 5) (Exc. Vat)
BD 3.177
BD 0.636 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.888
BD 0.578 Each (In a Pack of 5) (Exc. Vat)
BD 3.177
BD 0.636 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.578 | BD 2.888 |
25 - 45 | BD 0.495 | BD 2.475 |
50 - 95 | BD 0.446 | BD 2.228 |
100 - 245 | BD 0.390 | BD 1.952 |
250+ | BD 0.368 | BD 1.842 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Polymer
Dimensions
8 (Dia.) x 11.7mm
Height
11.7mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Equivalent Series Resistance
20mΩ
Series
PS
Ripple Current
3.7A
Leakage Current
704 μA
Tolerance
±20%
Product details
PS Series
High voltage (to 63 V), Low ESR, High ripple current
Guaranteed 2000 hours at 105°C
Surface mount type
Capacitance tolerance: ±20%
Operating temperature range -55 to +105°C
Applications
Switching Power Supply and DC-DC Converter
Miniature high- Power Supply