Nichicon 1000μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A102MNL1GS

RS Stock No.: 715-1196Brand: NichiconManufacturers Part No.: UCD1A102MNL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Ripple Current

850mA

Leakage Current

3 μA

Series

CD

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.338

BD 0.468 Each (In a Pack of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A102MNL1GS
Select packaging type

BD 2.338

BD 0.468 Each (In a Pack of 5) (Exc. Vat)

BD 2.572

BD 0.515 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Electrolytic Capacitor 10V dc, Surface Mount - UCD1A102MNL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.468BD 2.338
50 - 245BD 0.330BD 1.650
250+BD 0.242BD 1.210

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Tolerance

±20%

Polarised

Polar

Ripple Current

850mA

Leakage Current

3 μA

Series

CD

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more