Nichicon 47μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C470MCL1GS

RS Stock No.: 715-1228Brand: NichiconManufacturers Part No.: UCD1C470MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Ripple Current

240mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.430

BD 0.143 Each (In a Pack of 10) (Exc. Vat)

BD 1.573

BD 0.157 Each (In a Pack of 10) (inc. VAT)

Nichicon 47μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C470MCL1GS
Select packaging type

BD 1.430

BD 0.143 Each (In a Pack of 10) (Exc. Vat)

BD 1.573

BD 0.157 Each (In a Pack of 10) (inc. VAT)

Nichicon 47μF Electrolytic Capacitor 16V dc, Surface Mount - UCD1C470MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.143BD 1.430
50 - 90BD 0.126BD 1.265
100 - 490BD 0.116BD 1.155
500 - 1990BD 0.104BD 1.045
2000+BD 0.099BD 0.990

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

CD

Ripple Current

240mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more