Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nichicon 27μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E270MCL1GS

RS Stock No.: 715-1265Brand: NichiconManufacturers Part No.: UCD1E270MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

27µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.575

BD 0.158 Each (In a Pack of 10) (Exc. Vat)

BD 1.733

BD 0.174 Each (In a Pack of 10) (inc. VAT)

Nichicon 27μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E270MCL1GS

BD 1.575

BD 0.158 Each (In a Pack of 10) (Exc. Vat)

BD 1.733

BD 0.174 Each (In a Pack of 10) (inc. VAT)

Nichicon 27μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E270MCL1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.158BD 1.575
50 - 90BD 0.136BD 1.365
100 - 490BD 0.121BD 1.208
500 - 1990BD 0.110BD 1.102
2000+BD 0.105BD 1.050

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

27µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Country of Origin

China

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in