Nichicon 33μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E330MCL1GS

RS Stock No.: 715-1269Brand: NichiconManufacturers Part No.: UCD1E330MCL1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.375

BD 0.138 Each (In a Pack of 10) (Exc. Vat)

BD 1.513

BD 0.152 Each (In a Pack of 10) (inc. VAT)

Nichicon 33μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E330MCL1GS
Select packaging type

BD 1.375

BD 0.138 Each (In a Pack of 10) (Exc. Vat)

BD 1.513

BD 0.152 Each (In a Pack of 10) (inc. VAT)

Nichicon 33μF Electrolytic Capacitor 25V dc, Surface Mount - UCD1E330MCL1GS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.138BD 1.375
100 - 490BD 0.094BD 0.935
500 - 990BD 0.072BD 0.715
1000 - 1990BD 0.060BD 0.605
2000+BD 0.055BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

33µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

240mA

Leakage Current

3 μA

Tolerance

±20%

Series

CD

Polarised

Polar

Product details

CD Series Low Impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in