Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Tolerance
±20%
Ripple Current
1.61A
Leakage Current
3 μA
Series
CD
Polarised
Polar
Product details
CD Series Low Impedance
BD 3.658
BD 0.732 Each (In a Pack of 5) (Exc. Vat)
BD 4.024
BD 0.805 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.658
BD 0.732 Each (In a Pack of 5) (Exc. Vat)
BD 4.024
BD 0.805 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.732 | BD 3.658 |
25 - 370 | BD 0.550 | BD 2.750 |
375 - 1245 | BD 0.424 | BD 2.118 |
1250+ | BD 0.418 | BD 2.090 |
Technical Document
Specifications
Brand
NichiconCapacitance
470µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 16.5mm
Height
16.5mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Tolerance
±20%
Ripple Current
1.61A
Leakage Current
3 μA
Series
CD
Polarised
Polar
Product details