Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Country of Origin
Japan
BD 2.205
BD 0.220 Each (Supplied as a Tape) (Exc. Vat)
BD 2.425
BD 0.242 Each (Supplied as a Tape) (inc. VAT)
Standard
10
BD 2.205
BD 0.220 Each (Supplied as a Tape) (Exc. Vat)
BD 2.425
BD 0.242 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.220 | BD 2.205 |
100 - 190 | BD 0.200 | BD 1.995 |
200+ | BD 0.184 | BD 1.838 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 x 10mm
Country of Origin
Japan