Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCP2W101MHD

RS Stock No.: 851-4144Brand: NichiconManufacturers Part No.: UCP2W101MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

1900 μA

Tolerance

±20%

Ripple Current

730mArms

Series

CP

Product details

Nichicon CP Series

Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.748

BD 1.748 Each (Exc. Vat)

BD 1.923

BD 1.923 Each (inc. VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCP2W101MHD

BD 1.748

BD 1.748 Each (Exc. Vat)

BD 1.923

BD 1.923 Each (inc. VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UCP2W101MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.748
25 - 49BD 1.670
50 - 99BD 1.596
100 - 249BD 1.512
250+BD 1.391

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Leakage Current

1900 μA

Tolerance

±20%

Ripple Current

730mArms

Series

CP

Product details

Nichicon CP Series

Nichicon CP Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10000-hour load life. The CP series features a wide temperature range, a wide rated voltage range, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more