Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E101MHD

RS Stock No.: 165-3961Brand: NichiconManufacturers Part No.: UCS2E101MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

1.53A

Series

CS

Tolerance

±20%

Country of Origin

China

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.275

BD 0.446 Each (In a Box of 50) (Exc. Vat)

BD 24.503

BD 0.491 Each (In a Box of 50) (inc. VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E101MHD

BD 22.275

BD 0.446 Each (In a Box of 50) (Exc. Vat)

BD 24.503

BD 0.491 Each (In a Box of 50) (inc. VAT)

Nichicon 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - UCS2E101MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
50 - 50BD 0.446BD 22.275
100 - 200BD 0.396BD 19.800
250 - 450BD 0.358BD 17.875
500 - 1950BD 0.341BD 17.050
2000+BD 0.336BD 16.775

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

250V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Ripple Current

1.53A

Series

CS

Tolerance

±20%

Country of Origin

China

Product details

Nichicon CS Series High Reliability

Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more