Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
980mA
Series
CS
Tolerance
±20%
Product details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
BD 30.800
BD 0.308 Each (In a Box of 100) (Exc. Vat)
BD 33.880
BD 0.339 Each (In a Box of 100) (inc. VAT)
100
BD 30.800
BD 0.308 Each (In a Box of 100) (Exc. Vat)
BD 33.880
BD 0.339 Each (In a Box of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
100 - 400 | BD 0.308 | BD 30.800 |
500 - 900 | BD 0.275 | BD 27.500 |
1000 - 2400 | BD 0.248 | BD 24.750 |
2500 - 4900 | BD 0.226 | BD 22.550 |
5000+ | BD 0.214 | BD 21.450 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Ripple Current
980mA
Series
CS
Tolerance
±20%
Product details
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering