Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPM1A102MPD

RS Stock No.: 520-1422Brand: NichiconManufacturers Part No.: UPM1A102MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

PM

Ripple Current

915mA

Leakage Current

4 μA

Tolerance

±20%

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.512

BD 0.302 Each (In a Pack of 5) (Exc. Vat)

BD 1.663

BD 0.332 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPM1A102MPD

BD 1.512

BD 0.302 Each (In a Pack of 5) (Exc. Vat)

BD 1.663

BD 0.332 Each (In a Pack of 5) (inc. VAT)

Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPM1A102MPD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 0.302BD 1.512
50 - 95BD 0.192BD 0.962
100 - 495BD 0.154BD 0.770
500 - 995BD 0.121BD 0.605
1000+BD 0.110BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

PM

Ripple Current

915mA

Leakage Current

4 μA

Tolerance

±20%

Product details

Nichicon PM Series Electrolytic Capacitors

Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more