Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
67mA
Series
PM
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
BD 10.500
BD 0.052 Each (In a Bag of 200) (Exc. Vat)
BD 11.550
BD 0.057 Each (In a Bag of 200) (inc. VAT)
200
BD 10.500
BD 0.052 Each (In a Bag of 200) (Exc. Vat)
BD 11.550
BD 0.057 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 800 | BD 0.052 | BD 10.500 |
1000 - 1800 | BD 0.047 | BD 9.450 |
2000 - 2800 | BD 0.042 | BD 8.400 |
3000 - 4800 | BD 0.037 | BD 7.350 |
5000+ | BD 0.037 | BD 7.350 |
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
67mA
Series
PM
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
Japan
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance