Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Series
PM
Ripple Current
835mA
Leakage Current
4 μA
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
BD 2.074
BD 0.415 Each (In a Pack of 5) (Exc. Vat)
BD 2.281
BD 0.456 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.074
BD 0.415 Each (In a Pack of 5) (Exc. Vat)
BD 2.281
BD 0.456 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.415 | BD 2.074 |
50 - 95 | BD 0.294 | BD 1.470 |
100 - 495 | BD 0.226 | BD 1.129 |
500 - 995 | BD 0.189 | BD 0.945 |
1000+ | BD 0.163 | BD 0.814 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Series
PM
Ripple Current
835mA
Leakage Current
4 μA
Product details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance