Technical Document
Specifications
Brand
NichiconCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Series
PW
Ripple Current
3.8A
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details
PW Series Radial 6.3 to 35V
BD 3.025
BD 1.512 Each (In a Pack of 2) (Exc. Vat)
BD 3.327
BD 1.663 Each (In a Pack of 2) (inc. VAT)
2
BD 3.025
BD 1.512 Each (In a Pack of 2) (Exc. Vat)
BD 3.327
BD 1.663 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 1.512 | BD 3.025 |
20 - 98 | BD 1.260 | BD 2.519 |
100 - 198 | BD 1.100 | BD 2.200 |
200 - 398 | BD 1.089 | BD 2.178 |
400+ | BD 1.078 | BD 2.156 |
Technical Document
Specifications
Brand
NichiconCapacitance
6800µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
18 (Dia.) x 40mm
Height
40mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
8000h
Series
PW
Ripple Current
3.8A
Leakage Current
4 μA
Tolerance
±20%
Country of Origin
China
Product details