Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A331MHD

RS Stock No.: 167-8076Brand: NichiconManufacturers Part No.: UPW2A331MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

1.08A

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 27.775

BD 0.556 Each (In a Box of 50) (Exc. Vat)

BD 30.553

BD 0.612 Each (In a Box of 50) (inc. VAT)

Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A331MHD

BD 27.775

BD 0.556 Each (In a Box of 50) (Exc. Vat)

BD 30.553

BD 0.612 Each (In a Box of 50) (inc. VAT)

Nichicon 330μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A331MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
50 - 50BD 0.556BD 27.775
100 - 200BD 0.490BD 24.475
250 - 450BD 0.446BD 22.275
500 - 1950BD 0.402BD 20.075
2000+BD 0.380BD 18.975

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

330µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Series

PW

Leakage Current

4 μA

Tolerance

±20%

Ripple Current

1.08A

Product details

PW Series Radial 50 to 450V

PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in