Nichicon 4700μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A472MHD

RS Stock No.: 162-0412Brand: NichiconManufacturers Part No.: UPX1A472MHD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Ripple Current

2.184A

Series

PX

Leakage Current

1410 μA

Tolerance

±20%

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.800

BD 0.396 Each (In a Box of 50) (Exc. Vat)

BD 21.780

BD 0.436 Each (In a Box of 50) (inc. VAT)

Nichicon 4700μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A472MHD

BD 19.800

BD 0.396 Each (In a Box of 50) (Exc. Vat)

BD 21.780

BD 0.436 Each (In a Box of 50) (inc. VAT)

Nichicon 4700μF Electrolytic Capacitor 10V dc, Through Hole - UPX1A472MHD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

4700µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

20000h

Ripple Current

2.184A

Series

PX

Leakage Current

1410 μA

Tolerance

±20%

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Nichicon PX Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more