Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
1.5mm
Tolerance
±20%
Series
SR
Ripple Current
28mA
Leakage Current
3 μA
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
BD 0.522
BD 0.104 Each (In a Pack of 5) (Exc. Vat)
BD 0.574
BD 0.114 Each (In a Pack of 5) (inc. VAT)
5
BD 0.522
BD 0.104 Each (In a Pack of 5) (Exc. Vat)
BD 0.574
BD 0.114 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.104 | BD 0.522 |
50 - 95 | BD 0.066 | BD 0.330 |
100+ | BD 0.055 | BD 0.275 |
Technical Document
Specifications
Brand
NichiconCapacitance
10µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
4mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
1.5mm
Tolerance
±20%
Series
SR
Ripple Current
28mA
Leakage Current
3 μA
Product details
SR Series
Good capacitance to voltage ratio.
7mm height