Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Series
SR
Ripple Current
85mA
Leakage Current
3 μA
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height
BD 0.852
BD 0.170 Each (In a Pack of 5) (Exc. Vat)
BD 0.937
BD 0.187 Each (In a Pack of 5) (inc. VAT)
5
BD 0.852
BD 0.170 Each (In a Pack of 5) (Exc. Vat)
BD 0.937
BD 0.187 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.170 | BD 0.852 |
50 - 95 | BD 0.110 | BD 0.550 |
100+ | BD 0.094 | BD 0.468 |
Technical Document
Specifications
Brand
NichiconCapacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Series
SR
Ripple Current
85mA
Leakage Current
3 μA
Country of Origin
Japan
Product details
SR Series
Good capacitance to voltage ratio.
7mm height