Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
5000h
Series
UD
Polarised
Polar
Ripple Current
450mA
Leakage Current
77 μA
Tolerance
±20%
Product details
UD Series
BD 1.705
BD 0.341 Each (In a Pack of 5) (Exc. Vat)
BD 1.875
BD 0.375 Each (In a Pack of 5) (inc. VAT)
5
BD 1.705
BD 0.341 Each (In a Pack of 5) (Exc. Vat)
BD 1.875
BD 0.375 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | BD 0.341 | BD 1.705 |
| 50 - 95 | BD 0.324 | BD 1.622 |
| 100 - 245 | BD 0.314 | BD 1.568 |
| 250 - 495 | BD 0.297 | BD 1.485 |
| 500+ | BD 0.275 | BD 1.375 |
Technical Document
Specifications
Brand
NichiconCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
8 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
5000h
Series
UD
Polarised
Polar
Ripple Current
450mA
Leakage Current
77 μA
Tolerance
±20%
Product details


