Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVR1J100MDD

RS Stock No.: 520-1056Brand: NichiconManufacturers Part No.: UVR1J100MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

VR

Ripple Current

65mA

Leakage Current

3 μA, 4 μA

Product details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.238

BD 0.050 Each (In a Pack of 25) (Exc. Vat)

BD 1.362

BD 0.055 Each (In a Pack of 25) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVR1J100MDD
Select packaging type

BD 1.238

BD 0.050 Each (In a Pack of 25) (Exc. Vat)

BD 1.362

BD 0.055 Each (In a Pack of 25) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UVR1J100MDD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 75BD 0.050BD 1.238
100 - 225BD 0.038BD 0.962
250 - 975BD 0.038BD 0.962
1000 - 2475BD 0.028BD 0.688
2500+BD 0.028BD 0.688

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

VR

Ripple Current

65mA

Leakage Current

3 μA, 4 μA

Product details

Nichicon VR Series General Purpose Electrolytic Capacitors

Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more